
* Images are for reference only
DIO6809SST3
Extended
- Manufacturer
- DIOO
- MFR.Part #
- DIO6809SST3
- JLCPCB Part #
- C403839
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 10uA 1V~5.5V 2.93V 240ms Active Low No SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1359
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1359
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.0930
150+
$0.0807
500+
$0.0714
3000+
$0.0640
6000+
$0.0603
Related Products
Welcome back, may I help you?