
* Images are for reference only
AZ1117CR-5.0TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ1117CR-5.0TRG1
- JLCPCB Part #
- C5187273
- Package
- SOT-89-3
- Description
- -20℃~+125℃@(Tj) 0.003%Vout 1 1.35A 1.4V@(0.8A) 15V 5V 6mA 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 928
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 926
In-stock Item Pricing
Qty Unit Price
1+
$0.1565
50+
$0.1213
150+
$0.1062
1000+
$0.0874
2000+
$0.0790
5000+
$0.0740
Related Products
Welcome back, may I help you?