
* Images are for reference only
DMP10H4D2S-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP10H4D2S-13
- JLCPCB Part #
- C119038
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 P-Channel 1.8nC@10V 100V 270mA 3V 440mW 5Ω@10V P-Channel SOT-23-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 441
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?