
* Images are for reference only
DBT50G-8.25-7P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT50G-8.25-7P-BK-P
- JLCPCB Part #
- C5137184
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 14~22 1x7P 4 7 7P 8.25mm Black M3 Side Mount Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 104
Total: $0.00
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.7080
10+
$0.5724
30+
$0.5055
100+
$0.4385
500+
$0.3843
1000+
$0.3636
Welcome back, may I help you?