
* Images are for reference only
DB260-5.0-8P-GY
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB260-5.0-8P-GY
- JLCPCB Part #
- C5180327
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~1.5 1 18~22 1x8P 300V 5A 5mm 8 8P Gray 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 330
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5773
10+
$0.4663
30+
$0.4101
100+
$0.3554
660+
$0.3072
990+
$0.2895
Related Products
Welcome back, may I help you?