* Images are for reference only
5710113100F
- Manufacturer
- Dialight
- MFR.Part #
- 5710113100F
- JLCPCB Part #
- C17219803
- Package
- Plugin
- Description
- 30mA Red,Yellow 70° Plugin Light Emitting Diodes (LED) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5710113100F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5710113100F technical specifications, attributes, and parameters.
5710113100F symbol, PCB footprint from the free EasyEDA PCB design tool.
5710113100F datasheets or manufacturer documentation.
Datasheet: 5710113100F Datasheet (PDF)
Minimum: 4
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing