
* Images are for reference only
DHN-06-V-T/R
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DHN-06-V-T/R
- JLCPCB Part #
- C224997
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 24V 25mA 6 Black SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 374
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.8667
10+
$0.6847
30+
$0.5945
100+
$0.5059
500+
$0.4978
1000+
$0.4704
Related Products
Welcome back, may I help you?