
* Images are for reference only
DHG10I1200PA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DHG10I1200PA
- JLCPCB Part #
- C17642037
- Package
- TO-220AC
- Description
- -55℃~+150℃ 1 Independent 1.2kV 10A 15uA@1200V 2.22V@10A 200ns 60A 85W TO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2989
10+
$2.2522
50+
$2.2199
100+
$2.1893
Related Products
Welcome back, may I help you?