
* Images are for reference only
DHF025M687G160S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHF025M687G160S1AA
- JLCPCB Part #
- C49309224
- Package
- Plugin,D8xL16mm
- Description
- -55℃~+105℃ 1.45A@100Khz 16mm 25V 3.5mm 5000hrs@105℃ 680uF 8mm ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.0658
100+
$0.0528
500+
$0.0463
1000+
$0.0415
5000+
$0.0376
10000+
$0.0357
Welcome back, may I help you?