
* Images are for reference only
MKP474J2ED32GC3F00R
Extended
- Manufacturer
- DGCX
- MFR.Part #
- MKP474J2ED32GC3F00R
- JLCPCB Part #
- C50346365
- Package
- Plugin,P=15mm
- Description
- 250V 470nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.0852
50+
$0.0834
250+
$0.0823
500+
$0.0812
Welcome back, may I help you?