
* Images are for reference only
MKP334J2SC51GB20N0R
Extended
- Manufacturer
- DGCX
- MFR.Part #
- MKP334J2SC51GB20N0R
- JLCPCB Part #
- C50346364
- Package
- Plugin,P=10mm
- Description
- 330nF 450V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1179
50+
$0.0947
250+
$0.0832
500+
$0.0745
2500+
$0.0675
5000+
$0.0640
Related Products
Welcome back, may I help you?