
* Images are for reference only
MKP474J2EC30GB2000R
Extended
- Manufacturer
- DGCX
- MFR.Part #
- MKP474J2EC30GB2000R
- JLCPCB Part #
- C50346620
- Package
- Plugin,P=10mm
- Description
- 250V 470nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 305
In-stock Item Pricing
Qty Unit Price
1+
$0.0715
50+
$0.0700
150+
$0.0691
500+
$0.0680
Related Products
Welcome back, may I help you?