
* Images are for reference only
DGCX5D471KOB3F
Extended
- Manufacturer
- DGCX
- MFR.Part #
- DGCX5D471KOB3F
- JLCPCB Part #
- C49003025
- Package
- Plugin,P=5mm
- Description
- 18.2J 300V 385V 40pF@1kHz 470V 5mm 600A 775V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3520
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3520
In-stock Item Pricing
Qty Unit Price
1+
$0.0291
200+
$0.0225
1000+
$0.0190
2000+
$0.0167
10000+
$0.0149
20000+
$0.0139
Related Products
Welcome back, may I help you?