
* Images are for reference only
DGCX10D471KJB3F
Extended
- Manufacturer
- DGCX
- MFR.Part #
- DGCX10D471KJB3F
- JLCPCB Part #
- C49003030
- Package
- Plugin,P=7.5mm
- Description
- 100J 3.5kA 300V 345pF@1kHz 385V 400mW 470V 775V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
100+
$0.0607
500+
$0.0529
1000+
$0.0471
5000+
$0.0425
10000+
$0.0402
Related Products
Welcome back, may I help you?