
* Images are for reference only
MPB905J1UF36GC3F00R
Extended
- Manufacturer
- DGCX
- MFR.Part #
- MPB905J1UF36GC3F00R
- JLCPCB Part #
- C50346372
- Package
- Plugin,P=27.5mm
- Description
- 600V 9uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 530
In-stock Item Pricing
Qty Unit Price
1+
$0.8750
10+
$0.7160
50+
$0.6358
100+
$0.5571
500+
$0.5090
1000+
$0.4849
Welcome back, may I help you?