
* Images are for reference only
DGCX07D471KJB03
Extended
- Manufacturer
- DGCX
- MFR.Part #
- DGCX07D471KJB03
- JLCPCB Part #
- C49003035
- Package
- Plugin,P=7.5mm
- Description
- 1.75kA 150pF@1kHz 250mW 300V 385V 470V 57J 5mm 775V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0171
200+
$0.0168
1000+
$0.0165
2000+
$0.0162
Related Products
Welcome back, may I help you?