
* Images are for reference only
DGB381-4P10-MG361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGB381-4P10-MG361
- JLCPCB Part #
- C41428865
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x4P 3.81mm 300V 4 4P 8A Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2085
Minimum: 1
Full Reel: 200
Total: $0.01
Add To List
Available Order Qty: 2085
In-stock Item Pricing
Qty Unit Price
1+
$0.1422
50+
$0.1124
200+
$0.0976
400+
$0.0864
2400+
$0.0774
5000+
$0.0730
Welcome back, may I help you?