This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WAFER-MX1.25-9PLB

Extended
Manufacturer
XUNPU
MFR.Part #
WAFER-MX1.25-9PLB
JLCPCB Part #
C3029357
Package
SMD,P=1.25mm
Description
-25℃~+85℃ 1 1.25mm 125V 16.25mm 1A 1x9P 4.3mm 4.7mm 9 9P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1454

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1454

In-stock Item Pricing

Qty Unit Price
1+ $0.1193
50+ $0.0949
150+ $0.0827
1500+ $0.0706
3000+ $0.0634
4500+ $0.0597

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons