
* Images are for reference only
DG2524DN-T1-GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2524DN-T1-GE4
- JLCPCB Part #
- C1848104
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 26pF 310MHz 38ns 4 400mΩ 430ns 4:1 TQFN-16-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2189
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2189
In-stock Item Pricing
Qty Unit Price
1+
$1.3233
10+
$1.0966
30+
$0.9728
100+
$0.8329
500+
$0.7702
1000+
$0.7413
Related Products
Welcome back, may I help you?