This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DFLT6V5A-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DFLT6V5A-7
JLCPCB Part #
C1665890
Package
PowerDI-123
Description
-65℃~+150℃ 11.2V 20.1A 225W@10/1000us 250uA 6.5V 7.98V TVS PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 60

In-stock Item Pricing

Qty Unit Price
1+ $0.7823
10+ $0.7662
30+ $0.7549
100+ $0.7452

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons