
* Images are for reference only
DF52-5S-0.8H(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF52-5S-0.8H(21)
- JLCPCB Part #
- C597949
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 100V 1x5P 2A 5 5P Black Copper alloy Surface Mount, Right Angle UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3089
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2917
In-stock Item Pricing
Qty Unit Price
1+
$0.3508
50+
$0.2842
150+
$0.2557
500+
$0.2201
2500+
$0.1897
5000+
$0.1802
Related Products
Welcome back, may I help you?