
* Images are for reference only
DF52-20P-0.8C
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF52-20P-0.8C
- JLCPCB Part #
- C6259235
- Package
- P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 100V 1x20P 20 20P Black Surface Mount, Right Angle UL94V-0 P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.5146
10+
$0.4097
30+
$0.3646
100+
$0.3065
500+
$0.2823
1000+
$0.2662
Related Products
Welcome back, may I help you?