
* Images are for reference only
DF30FC-24DP-0.4V(81)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF30FC-24DP-0.4V(81)
- JLCPCB Part #
- C5182372
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 2 24P 300mA 30V Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.2137
50+
$0.1698
150+
$0.1510
500+
$0.1276
2500+
$0.1172
5000+
$0.1109
Welcome back, may I help you?