
* Images are for reference only
DF12NB-40DS-0.5V(51)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF12NB-40DS-0.5V(51)
- JLCPCB Part #
- C2904113
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 300mA 40P Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4987
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4971
In-stock Item Pricing
Qty Unit Price
1+
$0.9404
10+
$0.7823
30+
$0.7049
100+
$0.6259
500+
$0.5678
1000+
$0.5436
Related Products
Welcome back, may I help you?