
* Images are for reference only
DF12NB(3.0)-30DS-0.5V(51)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF12NB(3.0)-30DS-0.5V(51)
- JLCPCB Part #
- C3975075
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 300mA 30P 50V Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2030
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2015
In-stock Item Pricing
Qty Unit Price
1+
$0.9776
10+
$0.8120
30+
$0.7300
100+
$0.6480
500+
$0.5998
1000+
$0.5741
Related Products
Welcome back, may I help you?