
* Images are for reference only
D201610TP-2R2MT-G
Extended
- Manufacturer
- DEYAN
- MFR.Part #
- D201610TP-2R2MT-G
- JLCPCB Part #
- C46609722
- Package
- 0806
- Description
- 120mΩ 2.1A 2.2uH 2.8A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0731
100+
$0.0583
300+
$0.0509
3000+
$0.0452
6000+
$0.0409
9000+
$0.0386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?