CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 570CBG-033R1116G
570CBG-033R1116G - 1
570CBG-033R1116G - 2
570CBG-033R1116G - 3
570CBG-033R1116G - 4
Extended1/4
* Images are for reference only

570CBG-033R1116G

Attributes
Value
Manufacturer
DEREN
MFR.Part #
570CBG-033R1116G
JLCPCB Part #
C7472102
Package
Push-Pull,P=1.1mm(Staggered pins)
Description
-40℃~+125℃ 15.7mm 16P 18.5mm 2 2.2mm 2mm 2x8P 3A 50V 8 Black Brass Right Angle UL94V-0 弯插,P=1.1mm(交错脚) Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDEREN
PackagePush-Pull,P=1.1mm(Staggered pins)
Operating Temperature-40℃~+125℃
Number of Rows2
Voltage Rating50V
ColorBlack
Current Rating3A
Pins Structure2x8P
Row Spacing2mm
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board18.5mm
Number of Pins16P
Contact MaterialBrass
Pitch2.2mm
Z-Height of the Board15.7mm
Number of PINs Per Row8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 570CBG-033R1116G
570CBG-033R1116G

* Images are for reference only

570CBG-033R1116G

Extended
Manufacturer

DEREN

MFR.Part #
570CBG-033R1116G
JLCPCB Part #
C7472102
Package
Push-Pull,P=1.1mm(Staggered pins)
Description
-40℃~+125℃ 15.7mm 16P 18.5mm 2 2.2mm 2mm 2x8P 3A 50V 8 Black Brass Right Angle UL94V-0 弯插,P=1.1mm(交错脚) Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

570CBG-033R1116G

* Images are for reference only

570CBG-033R1116G

Extended
Manufacturer

DEREN

MFR.Part #
570CBG-033R1116G
JLCPCB Part #
C7472102
Package
Push-Pull,P=1.1mm(Staggered pins)
Description
-40℃~+125℃ 15.7mm 16P 18.5mm 2 2.2mm 2mm 2x8P 3A 50V 8 Black Brass Right Angle UL94V-0 弯插,P=1.1mm(交错脚) Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

570CBG-033R1116G Specifications

570CBG-033R1116G technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDEREN
PackagePush-Pull,P=1.1mm(Staggered pins)
Operating Temperature-40℃~+125℃
Number of Rows2
Voltage Rating50V
ColorBlack
Current Rating3A
Pins Structure2x8P
Row Spacing2mm
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board18.5mm
Number of Pins16P
Contact MaterialBrass
Pitch2.2mm
Z-Height of the Board15.7mm
Number of PINs Per Row8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 570CBG-033R1116G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

570CBG-033R1116G Documents

570CBG-033R1116G datasheets or manufacturer documentation.

Datasheet: 570CBG-033R1116G Datasheet (PDF)

570CBG-033R1116G Schematic Symbol & PCB Footprint

The 570CBG-033R1116G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy