
* Images are for reference only
DGH4-01P-11-00A(H)
Extended
- Manufacturer
- DEGSON
- MFR.Part #
- DGH4-01P-11-00A(H)
- JLCPCB Part #
- C47326983
- Package
- Plugin
- Description
- -40℃~+105℃ 0.2~6 1 1 10~30 1P 1x1P 400V 41A 8.1mm Gray Through Hole 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.1399
10+
$1.8112
50+
$1.6049
100+
$1.3938
500+
$1.2988
1000+
$1.2585
Welcome back, may I help you?