
* Images are for reference only
ZH-5PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- ZH-5PS
- JLCPCB Part #
- C2904997
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10.5mm 100V 1A 1x5P 5 5.1mm 5.1mm 5P Auxiliary Solder Pin Beige Surface Mount,Vertical ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0578
300+
$0.0508
1000+
$0.0416
5000+
$0.0373
10000+
$0.0352
Related Products
Welcome back, may I help you?