
* Images are for reference only
SP-08P
Extended
- Manufacturer
- DEALON
- MFR.Part #
- SP-08P
- JLCPCB Part #
- C5160899
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2,000 cycles 24V 25mA 8 Gull Wing SPST SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1544
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1538
In-stock Item Pricing
Qty Unit Price
1+
$0.4975
10+
$0.4444
30+
$0.4170
100+
$0.3897
500+
$0.3558
1000+
$0.3478
Related Products
Welcome back, may I help you?