
* Images are for reference only
PH-12A
Extended
- Manufacturer
- DEALON
- MFR.Part #
- PH-12A
- JLCPCB Part #
- C7465600
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 26mm 2mm 4.75mm 50V 6mm PH Through Hole Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 593
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 585
In-stock Item Pricing
Qty Unit Price
1+
$0.0673
100+
$0.0534
300+
$0.0463
1000+
$0.0410
5000+
$0.0367
10000+
$0.0346
Related Products
Welcome back, may I help you?