
* Images are for reference only
PH-11PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- PH-11PS
- JLCPCB Part #
- C5140454
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 200V 25.95mm 2A 2mm 6.5mm 7.4mm Beige PH Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$0.1193
50+
$0.0943
150+
$0.0818
700+
$0.0692
2800+
$0.0617
4900+
$0.0580
Related Products
Welcome back, may I help you?