
* Images are for reference only
MW254S-11-03-73
Extended
- Manufacturer
- DEALON
- MFR.Part #
- MW254S-11-03-73
- JLCPCB Part #
- C19192034
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 1 1x3P 2.54mm 3A 3P 3mm 4.1mm Brass Round Hole Side Surface Mount, Right Angle SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
50+
$0.0714
150+
$0.0619
500+
$0.0549
2500+
$0.0491
5000+
$0.0464
Related Products
Welcome back, may I help you?