
* Images are for reference only
1.0-7PWB
Extended
- Manufacturer
- DEALON
- MFR.Part #
- 1.0-7PWB
- JLCPCB Part #
- C7465618
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 2.9mm 5.03mm 50V 7 7P 9mm Auxiliary Solder Pin Beige SH Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 911
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 910
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
50+
$0.0792
150+
$0.0687
500+
$0.0608
2000+
$0.0545
4000+
$0.0515
Related Products
Welcome back, may I help you?