This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

1.0-13PWB

Extended
Manufacturer
DEALON
MFR.Part #
1.0-13PWB
JLCPCB Part #
C7465624
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 13 13P 15mm 1A 1mm 1x13P 2.9mm 5.03mm 50V Auxiliary Solder Pin Beige SH Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1563
50+ $0.1229
150+ $0.1086
500+ $0.0908
2000+ $0.0827
4000+ $0.0779

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons