
* Images are for reference only
1.0-14PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- 1.0-14PS
- JLCPCB Part #
- C7465634
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 14 14P 16mm 1A 1mm 1x14P 4.4mm 50V Auxiliary Solder Pin Beige SH Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1405
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1404
In-stock Item Pricing
Qty Unit Price
1+
$0.1590
50+
$0.1250
150+
$0.1103
1500+
$0.0922
3000+
$0.0842
4500+
$0.0794
Related Products
Welcome back, may I help you?