



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | DEALON | |
| Package | SMD | |
| Operating Force | 1.8N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Plunger | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PB-22E62-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | DEALON | |
| Package | SMD | |
| Operating Force | 1.8N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Plunger | |
| Circuit | DPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PB-22E62-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PB-22E62-L datasheets or manufacturer documentation.
Datasheet: PB-22E62-L Datasheet (PDF)
The PB-22E62-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.