
* Images are for reference only
DEA252450BT-2027A1
Extended
- Manufacturer
- TDK
- MFR.Part #
- DEA252450BT-2027A1
- JLCPCB Part #
- C76725
- Package
- SMD-4P,2.5x2mm
- Description
- -40℃~+85℃ 1dB 2.4GHz~2.5GHz 42.7dB 50Ω Bandpass SMD-4P,2.5x2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1063
150+
$0.0917
500+
$0.0805
2000+
$0.0718
4000+
$0.0675
Related Products
Welcome back, may I help you?