
* Images are for reference only
DEA202450BT-7099A1
Extended
- Manufacturer
- TDK
- MFR.Part #
- DEA202450BT-7099A1
- JLCPCB Part #
- C307899
- Package
- SMD-8P,2x1.2mm
- Description
- -40℃~+85℃ 35dB 3dB 50Ω Bandpass SMD-8P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.0644
50+
$0.0628
150+
$0.0618
500+
$0.0607
Related Products
Welcome back, may I help you?