
* Images are for reference only
DDTC114YCAQ-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDTC114YCAQ-7-F
- JLCPCB Part #
- C7525128
- Package
- SOT23
- Description
- -55℃~+150℃ 1 NPN 200mW 250MHz 50V 70mA 80 NPN Standalone SOT23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2603
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2546
In-stock Item Pricing
Qty Unit Price
1+
$0.0684
100+
$0.0547
300+
$0.0478
3000+
$0.0427
6000+
$0.0386
9000+
$0.0365
Related Products
Welcome back, may I help you?