
* Images are for reference only
TE092705-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- TE092705-1
- JLCPCB Part #
- C3812022
- Package
- Plugin,D=9mm
- Description
- -20℃~+60℃ 2.731kHz 4V~8V 5.5mm 85dB 9mm Electromagnetic Passive (Externally Driven) 插件,D=9mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1080
200+
$0.4297
500+
$0.4151
1000+
$0.4071
Related Products
Welcome back, may I help you?