
TE122001-6
- Manufacturer
- MFR.Part #
- TE122001-6
- JLCPCB Part #
- C5981726
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 1V~3V 2.048kHz 8.7mm 85dB Electromagnetic Passive (Externally Driven) Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | DB Unlimited | |
| Package | Plugin,D=12mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Operating Temperature | -20℃~+70℃ | |
| Technology | Electromagnetic | |
| Voltage - Supply | 1V~3V | |
| Frequency | 2.048kHz | |
| Height | 8.7mm | |
| Diameter(φD) | 12mm |

* Images are for reference only
TE122001-6
Extended- Manufacturer
- MFR.Part #
- TE122001-6
- JLCPCB Part #
- C5981726
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 1V~3V 2.048kHz 8.7mm 85dB Electromagnetic Passive (Externally Driven) Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TE122001-6
Extended- Manufacturer
- MFR.Part #
- TE122001-6
- JLCPCB Part #
- C5981726
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 1V~3V 2.048kHz 8.7mm 85dB Electromagnetic Passive (Externally Driven) Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TE122001-6 Specifications
TE122001-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | DB Unlimited | |
| Package | Plugin,D=12mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Operating Temperature | -20℃~+70℃ | |
| Technology | Electromagnetic | |
| Voltage - Supply | 1V~3V | |
| Frequency | 2.048kHz | |
| Height | 8.7mm | |
| Diameter(φD) | 12mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE122001-6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TE122001-6 Documents
TE122001-6 datasheets or manufacturer documentation.
Datasheet: TE122001-6 Datasheet (PDF)
TE122001-6 Schematic Symbol & PCB Footprint
The TE122001-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.