
* Images are for reference only
SM200707-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- SM200707-1
- JLCPCB Part #
- C3310932
- Package
- -
- Description
- -35℃~+85℃ 200mW 20mm 3.8mm 780Hz 780Hz~5kHz 7Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5164
Welcome back, may I help you?