
* Images are for reference only
SM170808-2
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- SM170808-2
- JLCPCB Part #
- C3311677
- Package
- -
- Description
- -30℃~+70℃ 12mm 17mm 2.5mm 700mW 850Hz 850Hz~10kHz 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0349
Related Products
Welcome back, may I help you?