
* Images are for reference only
MW063002-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- MW063002-1
- JLCPCB Part #
- C3273707
- Package
- -
- Description
- -30dB@±3dB 1V~10V 2.2kΩ 2.9mm 500uA 60dB 6mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8792
200+
$0.3404
500+
$0.3291
1000+
$0.3227
Welcome back, may I help you?