This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IP432812-2

Extended
Manufacturer
DB Unlimited
MFR.Part #
IP432812-2
JLCPCB Part #
C7289357
Package
-
Description
-20℃~+60℃ 2.8kHz 33mm 43mm 4V~28V 97dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3488
210+ $6.5232
510+ $6.3048
990+ $6.1972
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons