This website requires JavaScript.
no-image

* Images are for reference only

IP412812-2

Extended
Manufacturer
DB Unlimited
MFR.Part #
IP412812-2
JLCPCB Part #
C5657168
Package
-
Description
-30℃~+80℃ 106dB 16mm 2.8kHz 3V~30V 41.8mm Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1191
180+ $2.8412
540+ $2.7464
990+ $2.6998
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons