
* Images are for reference only
IE122305-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- IE122305-1
- JLCPCB Part #
- C7206884
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 2.3kHz 4V~7V 6.5mm 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8377
200+
$1.5325
500+
$1.4809
1000+
$1.4551
Related Products
Welcome back, may I help you?