
* Images are for reference only
DBT40C-13.0-3P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40C-13.0-3P-BK-P
- JLCPCB Part #
- C5143700
- Package
- Plugin,P=13mm
- Description
- -40℃~+105℃ 1 10~18 13mm 1x3P 2-Side 3 30A 3P 600V Black M4 Side Mount Straight 插件,P=13mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6930
10+
$0.5596
30+
$0.4921
100+
$0.4068
500+
$0.3683
1000+
$0.3474
Related Products
Welcome back, may I help you?