
* Images are for reference only
DBT30S-9.5-9P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30S-9.5-9P-BK-P
- JLCPCB Part #
- C5182959
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 1x9P 2-Side 25A 300V 9 9.5mm 9P Black M4 Side Mount Straight 插件,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.2076
10+
$1.0050
60+
$0.8603
120+
$0.7332
480+
$0.6770
1020+
$0.6529
Related Products
Welcome back, may I help you?